845-058-540-102

Heilind Number:EDA845-058-540-102
Manufacturer:EDAC
Manufacturer Number:845-058-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-102

Detailed Description

Enhance connectivity in your electronic devices with this 58-position Board To Board PCB Connector. Designed for secure and efficient data transfer, this connector features a straight mount orientation, making it ideal for various PCB configurations. With a 3A amperage and high-quality copper alloy contact material, it ensures reliable performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and seamless integration on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.