845-058-540-104

Heilind Number:EDA845-058-540-104
Manufacturer:EDAC
Manufacturer Number:845-058-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 58 positions in a single row, it offers seamless integration for your circuit board setups. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance, even in challenging environments. Crafted with precision, the connector boasts Copper Alloy contacts for superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures optimal signal transmission. Designed for straight mounting orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Upgrade your connectivity solutions with this essential component.