845-058-540-112

Heilind Number:EDA845-058-540-112
Manufacturer:EDAC
Manufacturer Number:845-058-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-112

Detailed Description

Easily connect your PCBs with our Board To Board Card Edge Connector. Designed for seamless integration, this green connector features a single row with 58 positions, ideal for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any setup. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Crafted with copper alloy contacts, it guarantees optimal signal transfer. Its straight mount orientation facilitates simple installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Trust in this essential component for your electronic projects.