845-058-540-201

Heilind Number:EDA845-058-540-201
Manufacturer:EDAC
Manufacturer Number:845-058-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-201

Detailed Description

Efficiently connect your printed circuit boards with our high-quality Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in your electronic setups. With two rows and a total of 58 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy and precise installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environmental conditions. Whether you're a professional or a DIY enthusiast, this straight-mount connector is a must-have for seamless PCB connections. Upgrade your electronic projects with this essential component today.