845-058-540-212

Heilind Number:EDA845-058-540-212
Manufacturer:EDAC
Manufacturer Number:845-058-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and 58 positions, ensuring secure and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it guarantees longevity and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.