845-058-540-402

Heilind Number:EDA845-058-540-402
Manufacturer:EDAC
Manufacturer Number:845-058-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 58 positions and a single row layout, perfect for streamlined circuitry. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable performance. The .1 inch pitch and .2 inch row spacing allow for precise connectivity, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your projects with this essential component.