845-058-540-403

Heilind Number:EDA845-058-540-403
Manufacturer:EDAC
Manufacturer Number:845-058-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-403

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and a single row configuration, this connector is both visually striking and functionally efficient. With 58 positions and a pitch of .1 inch, it offers ample space for reliable PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and conductivity in various applications. The straight mount orientation and compact design make it ideal for space-constrained installations. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your connectivity solutions with this essential component.