845-058-540-412

Heilind Number:EDA845-058-540-412
Manufacturer:EDAC
Manufacturer Number:845-058-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it ensures seamless communication between PCBs. The durable housing, crafted from UL 94V-0 DAP, guarantees reliable operation even in harsh conditions. With copper alloy contacts and a pitch of .1 inches, it facilitates efficient data transmission. Designed for straight mount orientation, it offers easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and performance for your electronic projects.