845-058-540-512

Heilind Number:EDA845-058-540-512
Manufacturer:EDAC
Manufacturer Number:845-058-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-512

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 58 positions, it offers ample space for your components. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Featuring a compact pitch of .1 in and row spacing of .2 in, it allows for efficient PCB layout. The straight mount orientation further enhances its versatility. Trust in this connector for dependable and high-performance board-to-board connections.