845-058-540-602

Heilind Number:EDA845-058-540-602
Manufacturer:EDAC
Manufacturer Number:845-058-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-602

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 58 positions in a single row with a .1-inch pitch, ensuring precise and efficient signal transmission. The connector features durable Copper Alloy contacts and a UL 94V-0 Diallyl Phthalate housing, guaranteeing reliability in demanding operating environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a versatile and essential component in any PCB assembly project. Trust in this connector to deliver optimal performance and connectivity for your electronic devices.