845-058-540-608

Heilind Number:EDA845-058-540-608
Manufacturer:EDAC
Manufacturer Number:845-058-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-608

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 58 positions in a single row configuration, it ensures efficient signal transmission between PCBs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, with an operating temperature range spanning from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Whether for commercial or industrial applications, its straight mount orientation makes it versatile for diverse setups. Trust in its 3A amperage rating and robust construction to meet your connectivity needs with uncompromising performance. Elevate your electronic projects with this essential component.