845-058-540-802

Heilind Number:EDA845-058-540-802
Manufacturer:EDAC
Manufacturer Number:845-058-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. With 58 positions and a compact 2-row design, it offers seamless integration for your electronic assemblies. Crafted from durable UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your electronic projects with this essential component.