845-058-540-807

Heilind Number:EDA845-058-540-807
Manufacturer:EDAC
Manufacturer Number:845-058-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-807

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a sleek design with two rows and 58 positions, it ensures efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Its straight mount orientation and compact size make it perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of electronic devices. Upgrade your PCB connections with this essential component.