845-058-540-808

Heilind Number:EDA845-058-540-808
Manufacturer:EDAC
Manufacturer Number:845-058-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions spread across two rows, ensuring efficient signal transmission. Crafted with precision, it boasts a green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Upgrade your devices with this essential component for reliable and uninterrupted performance.