845-058-540-812

Heilind Number:EDA845-058-540-812
Manufacturer:EDAC
Manufacturer Number:845-058-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-540-812

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also environmentally friendly. With two rows of 58 positions each, it offers ample connectivity for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.