845-058-541-101

Heilind Number:EDA845-058-541-101
Manufacturer:EDAC
Manufacturer Number:845-058-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a single row, offering ample space for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic designs with this essential component for seamless and reliable board-to-board connections.