845-058-541-102

Heilind Number:EDA845-058-541-102
Manufacturer:EDAC
Manufacturer Number:845-058-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-102

Detailed Description

Enhance your electronic connections with this high-performance green Board To Board PCB Connector. Designed for seamless integration, it features 58 positions with a single row configuration, ensuring efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both durability and conductivity. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various environments. Upgrade your setup with this straight-mount connector, perfect for professional and DIY projects alike.