845-058-541-103

Heilind Number:EDA845-058-541-103
Manufacturer:EDAC
Manufacturer Number:845-058-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-103

Detailed Description

Enhance connectivity in your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, it features 58 positions in a single row with a .1-inch pitch and .2-inch row spacing, allowing for precise and secure connections. The copper alloy contact material ensures reliable conductivity, while the housing made of UL 94V-0 Diallyl Phthalate guarantees durability and safety. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your PCB connectivity needs. Upgrade your electronic assemblies with this high-quality connector for enhanced performance and functionality.