845-058-541-104

Heilind Number:EDA845-058-541-104
Manufacturer:EDAC
Manufacturer Number:845-058-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features 58 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your setup with this essential component for seamless and reliable PCB connections.