845-058-541-107

Heilind Number:EDA845-058-541-107
Manufacturer:EDAC
Manufacturer Number:845-058-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-107

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, featuring 58 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inch and straight mount orientation, it offers efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Elevate your connectivity game with this high-quality connector.