845-058-541-112

Heilind Number:EDA845-058-541-112
Manufacturer:EDAC
Manufacturer Number:845-058-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-112

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 58 positions with a 1-row layout and a pitch of .1 inches, ensuring precise and reliable connectivity. Crafted with copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it guarantees optimal performance even in harsh environments. The straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of industrial uses. Upgrade your PCB setup with this essential connector for seamless data transmission.