845-058-541-201

Heilind Number:EDA845-058-541-201
Manufacturer:EDAC
Manufacturer Number:845-058-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 58 positions across 2 rows, it offers seamless interfacing for your electronic components. The green-colored connector, made of UL 94V-0 Diallyl Phthalate housing material, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inches, it guarantees precise and stable connections. The copper alloy contact material and straight mount orientation further enhance its performance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is reliable for various applications in the electronics industry. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.