845-058-541-203

Heilind Number:EDA845-058-541-203
Manufacturer:EDAC
Manufacturer Number:845-058-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it offers reliable support for your electronic components. The copper alloy contacts ensure optimal conductivity, while the two-row design with 58 positions allows for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it enables precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this green-colored connector.