845-058-541-207

Heilind Number:EDA845-058-541-207
Manufacturer:EDAC
Manufacturer Number:845-058-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a straight mount orientation, ensuring reliable and efficient data transfer. The copper alloy contact material guarantees durability, while the UL 94V-0 Diallyl Phthalate housing material offers superior safety and protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.