845-058-541-212

Heilind Number:EDA845-058-541-212
Manufacturer:EDAC
Manufacturer Number:845-058-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts two rows of 58 positions, ensuring efficient and reliable data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in challenging environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Whether for commercial or industrial use, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic systems with this essential component.