845-058-541-402

Heilind Number:EDA845-058-541-402
Manufacturer:EDAC
Manufacturer Number:845-058-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-402

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 58 positions for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. With a contact material of Copper Alloy, you can count on efficient conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various design needs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your connectivity solutions with this top-of-the-line component.