845-058-541-403

Heilind Number:EDA845-058-541-403
Manufacturer:EDAC
Manufacturer Number:845-058-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 58 positions in a single row, it offers seamless data transfer with a 3A amperage. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in any application. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation caters to various design requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.