845-058-541-407

Heilind Number:EDA845-058-541-407
Manufacturer:EDAC
Manufacturer Number:845-058-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring a sleek green design. With an amperage of 3A and sturdy housing material made of UL 94V-0 Diallyl Phthalate, it ensures reliable and safe power transmission. The 58 positions and copper alloy contact material guarantee seamless connectivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your setup with this durable and versatile connector.