845-058-541-412

Heilind Number:EDA845-058-541-412
Manufacturer:EDAC
Manufacturer Number:845-058-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts 58 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it ensures reliable performance in any operating environment, withstanding temperatures from -40 to 105°C. The 0.1-inch pitch and 0.2-inch row spacing, along with a straight mount orientation, facilitate easy and efficient PCB connections. Trust in this essential component for optimal signal transmission and board-to-board interfaces in a variety of applications.