845-058-541-503

Heilind Number:EDA845-058-541-503
Manufacturer:EDAC
Manufacturer Number:845-058-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-503

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, featuring a sleek green design crafted from UL 94V-0 Diallyl Phthalate for optimal performance and durability. With two rows of 58 positions each, this connector offers seamless integration for your PCB assembly needs. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, it effortlessly fits into your setup. Operable in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solution with this essential component.