845-058-541-504

Heilind Number:EDA845-058-541-504
Manufacturer:EDAC
Manufacturer Number:845-058-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 58 positions across two rows, offering seamless connections for your electronic components. The straight mount orientation ensures easy installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees safety and reliability. With a 3A amperage and copper alloy contact material, it delivers optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this versatile connector, a must-have for any electronic project.