845-058-541-507

Heilind Number:EDA845-058-541-507
Manufacturer:EDAC
Manufacturer Number:845-058-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a total of 58 positions spread across 2 rows, allowing for seamless data transmission. The housing material, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. Each contact point is crafted from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy integration into your PCB assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.