845-058-541-508

Heilind Number:EDA845-058-541-508
Manufacturer:EDAC
Manufacturer Number:845-058-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transmission between PCBs. With two rows and 58 positions, it offers ample space for intricate circuitry. The connectors are crafted from Copper Alloy, guaranteeing optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Designed for straight mounting orientation with a pitch of .1 inches and row spacing of .2 inches, these connectors facilitate easy assembly within your device. Trust in this essential component for seamless data and power transmission in your electronic projects.