845-058-541-512

Heilind Number:EDA845-058-541-512
Manufacturer:EDAC
Manufacturer Number:845-058-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With two rows of 58 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for a wide range of electronic devices, it's a must-have for any PCB assembly project. Elevate your connections with our premium Board To Board Card Edge Connector.