845-058-541-602

Heilind Number:EDA845-058-541-602
Manufacturer:EDAC
Manufacturer Number:845-058-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts 58 positions for seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power delivery at 3A amperage. Its straight mount orientation and compact size make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a top choice for various electronic applications. Upgrade your setup with this essential component for optimal performance and longevity.