845-058-541-603

Heilind Number:EDA845-058-541-603
Manufacturer:EDAC
Manufacturer Number:845-058-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-603

Detailed Description

Elevate your connectivity with this high-performance green PCB Connector, designed for seamless board-to-board integration. Featuring 58 positions in a single row, it offers unparalleled versatility for your electronic projects. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential component.