845-058-541-604

Heilind Number:EDA845-058-541-604
Manufacturer:EDAC
Manufacturer Number:845-058-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 58 positions in a single row, allowing for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in challenging environments. With a low 3 A amperage and a pitch of .1 inches, it's perfect for compact electronic devices. The straight mount orientation and an operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this top-of-the-line PCB connector.