845-058-541-607

Heilind Number:EDA845-058-541-607
Manufacturer:EDAC
Manufacturer Number:845-058-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-607

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts 58 positions in a single row, allowing for seamless integration on your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.