845-058-541-608

Heilind Number:EDA845-058-541-608
Manufacturer:EDAC
Manufacturer Number:845-058-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 58 positions in a single row, this connector offers reliable performance for your PCB assembly needs. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects in the Products, Connectors, and PCB Connectors categories. Upgrade your setup with this essential component for seamless data transmission and power distribution.