845-058-541-803

Heilind Number:EDA845-058-541-803
Manufacturer:EDAC
Manufacturer Number:845-058-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 58 positions spread across 2 rows, providing ample room for seamless data transmission. Crafted with precision, it ensures reliable contact thanks to its copper alloy material. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Whether you're designing for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB assembly with this essential connector.