845-058-541-804

Heilind Number:EDA845-058-541-804
Manufacturer:EDAC
Manufacturer Number:845-058-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows and a total of 58 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Designed for straight mount orientation, it's easy to install and fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity game with this essential component.