845-058-541-808

Heilind Number:EDA845-058-541-808
Manufacturer:EDAC
Manufacturer Number:845-058-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and a total of 58 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications.Upgrade your system now with this essential component.