845-058-541-812

Heilind Number:EDA845-058-541-812
Manufacturer:EDAC
Manufacturer Number:845-058-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures reliable performance but also adds a touch of visual appeal. With two rows and a total of 58 positions, this connector offers ample connectivity options while maintaining a compact form factor, thanks to its 0.1-inch pitch and 0.2-inch row spacing. The contact material, made of copper alloy, guarantees efficient signal transmission while withstanding the rigors of daily use. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector, with its straight mount orientation, is easy to install and suits various applications. Operating smoothly in a temperature range from -40 to 105 °C, it's perfect for both indoor and outdoor use. Upgrade your PCB connections with this versatile and reliable connector, a must-have in any electronic toolkit.