845-058-542-101

Heilind Number:EDA845-058-542-101
Manufacturer:EDAC
Manufacturer Number:845-058-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-101

Detailed Description

Upgrade your PCB connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 58 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure alignment. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Choose this connector for superior performance and longevity in your electronic projects.