845-058-542-102

Heilind Number:EDA845-058-542-102
Manufacturer:EDAC
Manufacturer Number:845-058-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-102

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it offers seamless integration for your PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Trust in this connector for secure and stable connections in your electronic assemblies.