845-058-542-104

Heilind Number:EDA845-058-542-104
Manufacturer:EDAC
Manufacturer Number:845-058-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-104

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 58 positions in a single row, it ensures seamless signal transmission with a pitch of .1 inch and row spacing of .2 inch. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Contacts made of Copper Alloy provide reliable conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its exceptional quality for efficient and secure circuit board connections.