845-058-542-201

Heilind Number:EDA845-058-542-201
Manufacturer:EDAC
Manufacturer Number:845-058-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows and 58 positions, this connector offers ample space for seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.