845-058-542-203

Heilind Number:EDA845-058-542-203
Manufacturer:EDAC
Manufacturer Number:845-058-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-203

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Featuring 58 positions spread across two rows, this connector ensures seamless communication between components. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The contact material, made of Copper Alloy, ensures efficient power transfer with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Its straight mount orientation simplifies installation, making it a reliable choice for your PCB assembly needs. Explore more of our high-quality connectors in the Board to Board PCB Connectors category.