845-058-542-207

Heilind Number:EDA845-058-542-207
Manufacturer:EDAC
Manufacturer Number:845-058-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-207

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 58 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in extreme conditions. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure PCB connections. The straight mount orientation further facilitates easy installation. Perfect for various applications, this connector is a crucial component for smooth and efficient electronic communication.