845-058-542-208

Heilind Number:EDA845-058-542-208
Manufacturer:EDAC
Manufacturer Number:845-058-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-542-208

Detailed Description

Elevate your PCB connectivity with our 2-row Green Card Edge Connector. Designed for seamless integration, this connector features a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With 58 positions and a pitch of .1in, it offers ample room for your connections, while the straight mount orientation and .2in row spacing make for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your setup with this essential component.